
GRM1555C1H220JA01J | |
|---|---|
DigiKey Part Number | 490-11382-2-ND - Tape & Reel (TR) 490-11382-1-ND - Cut Tape (CT) 490-11382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H220JA01J |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H220JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13900 | kr.1.39 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07800 | kr.7.80 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04717 | kr.47.17 |
| 2.500 | kr.0.03961 | kr.99.02 |
| 5.000 | kr.0.03511 | kr.175.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.02444 | kr.1,222.00 |
| 100.000 | kr.0.02257 | kr.2,257.00 |
| 150.000 | kr.0.02163 | kr.3,244.50 |
| 250.000 | kr.0.02060 | kr.5,150.00 |
| 350.000 | kr.0.01999 | kr.6,996.50 |
| 500.000 | kr.0.01941 | kr.9,705.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

