22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H220FA01D

DigiKey Part Number
490-8589-2-ND - Tape & Reel (TR)
490-8589-1-ND - Cut Tape (CT)
490-8589-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H220FA01D
Description
CAP CER 22PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H220FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151.471
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.31700kr.3.17
50kr.0.21680kr.10.84
100kr.0.18640kr.18.64
500kr.0.13592kr.67.96
1.000kr.0.12027kr.120.27
2.500kr.0.10390kr.259.75
5.000kr.0.09406kr.470.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08350kr.835.00
20.000kr.0.07704kr.1,540.80
30.000kr.0.07381kr.2,214.30
50.000kr.0.07022kr.3,511.00
70.000kr.0.06813kr.4,769.10
100.000kr.0.06612kr.6,612.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750