200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H201JA01D

DigiKey Part Number
490-3232-2-ND - Tape & Reel (TR)
490-3232-1-ND - Cut Tape (CT)
490-3232-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H201JA01D
Description
CAP CER 200PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H201JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.596
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.37300kr.3.73
50kr.0.25840kr.12.92
100kr.0.22250kr.22.25
500kr.0.16332kr.81.66
1.000kr.0.14513kr.145.13
2.500kr.0.12600kr.315.00
5.000kr.0.11451kr.572.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10204kr.1,020.40
20.000kr.0.09450kr.1,890.00
30.000kr.0.09072kr.2,721.60
50.000kr.0.08653kr.4,326.50
70.000kr.0.08408kr.5,885.60
100.000kr.0.08173kr.8,173.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750