
GRM1555C1H201GA01D | |
|---|---|
DigiKey Part Number | 490-6218-2-ND - Tape & Reel (TR) 490-6218-1-ND - Cut Tape (CT) 490-6218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H201GA01D |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H201GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.59800 | kr.5.98 |
| 50 | kr.0.42060 | kr.21.03 |
| 100 | kr.0.36650 | kr.36.65 |
| 500 | kr.0.27584 | kr.137.92 |
| 1.000 | kr.0.24801 | kr.248.01 |
| 2.500 | kr.0.21870 | kr.546.75 |
| 5.000 | kr.0.20104 | kr.1,005.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18120 | kr.1,812.00 |
| 20.000 | kr.0.16960 | kr.3,392.00 |
| 30.000 | kr.0.16380 | kr.4,914.00 |
| 50.000 | kr.0.15736 | kr.7,868.00 |
| 70.000 | kr.0.15360 | kr.10,752.00 |
| 100.000 | kr.0.14999 | kr.14,999.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

