
GRM1555C1H1R8BA01D | |
|---|---|
DigiKey Part Number | 490-6215-2-ND - Tape & Reel (TR) 490-6215-1-ND - Cut Tape (CT) 490-6215-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R8BA01D |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R8BA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.20500 | kr.2.05 |
| 50 | kr.0.13700 | kr.6.85 |
| 100 | kr.0.11650 | kr.11.65 |
| 500 | kr.0.08282 | kr.41.41 |
| 1.000 | kr.0.07258 | kr.72.58 |
| 2.500 | kr.0.06185 | kr.154.62 |
| 5.000 | kr.0.05540 | kr.277.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04177 | kr.417.70 |
| 20.000 | kr.0.04130 | kr.826.00 |
| 30.000 | kr.0.04105 | kr.1,231.50 |
| 50.000 | kr.0.04077 | kr.2,038.50 |
| 70.000 | kr.0.04055 | kr.2,838.50 |
| 100.000 | kr.0.03917 | kr.3,917.00 |
| 120.000 | kr.0.03851 | kr.4,621.20 |
| 240.000 | kr.0.03675 | kr.8,820.00 |
| 250.000 | kr.0.03619 | kr.9,047.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

