1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R5BA01D

DigiKey Part Number
490-6212-2-ND - Tape & Reel (TR)
490-6212-1-ND - Cut Tape (CT)
490-6212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R5BA01D
Description
CAP CER 1.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R5BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.14080kr.7.04
100kr.0.11980kr.11.98
500kr.0.08534kr.42.67
1.000kr.0.07481kr.74.81
2.500kr.0.06373kr.159.32
5.000kr.0.05707kr.285.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05013kr.501.30
20.000kr.0.04576kr.915.20
30.000kr.0.04358kr.1,307.40
50.000kr.0.04116kr.2,058.00
70.000kr.0.03975kr.2,782.50
100.000kr.0.03839kr.3,839.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750