
GRM1555C1H1R4WA01D | |
|---|---|
DigiKey Part Number | 490-6211-2-ND - Tape & Reel (TR) 490-6211-1-ND - Cut Tape (CT) 490-6211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H1R4WA01D |
Description | CAP CER 1.4PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.4 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H1R4WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.61500 | kr.6.15 |
| 50 | kr.0.43240 | kr.21.62 |
| 100 | kr.0.37790 | kr.37.79 |
| 500 | kr.0.28518 | kr.142.59 |
| 1.000 | kr.0.25658 | kr.256.58 |
| 2.500 | kr.0.22657 | kr.566.42 |
| 5.000 | kr.0.20850 | kr.1,042.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18811 | kr.1,881.10 |
| 20.000 | kr.0.17623 | kr.3,524.60 |
| 30.000 | kr.0.17028 | kr.5,108.40 |
| 50.000 | kr.0.16369 | kr.8,184.50 |
| 70.000 | kr.0.15984 | kr.11,188.80 |
| 100.000 | kr.0.15613 | kr.15,613.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

