1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H1R0WA01D

DigiKey Part Number
490-6207-2-ND - Tape & Reel (TR)
490-6207-1-ND - Cut Tape (CT)
490-6207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H1R0WA01D
Description
CAP CER 1PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
1 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H1R0WA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.159
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.42400kr.4.24
50kr.0.29580kr.14.79
100kr.0.25660kr.25.66
500kr.0.18956kr.94.78
1.000kr.0.16898kr.168.98
2.500kr.0.14738kr.368.45
5.000kr.0.13436kr.671.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12014kr.1,201.40
20.000kr.0.11160kr.2,232.00
30.000kr.0.10733kr.3,219.90
50.000kr.0.10259kr.5,129.50
70.000kr.0.09982kr.6,987.40
100.000kr.0.09716kr.9,716.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250