
GRM1555C1H181JA01J | |
|---|---|
DigiKey Part Number | 490-6205-2-ND - Tape & Reel (TR) 490-6205-1-ND - Cut Tape (CT) 490-6205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H181JA01J |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H181JA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15860 | kr.7.93 |
| 100 | kr.0.13500 | kr.13.50 |
| 500 | kr.0.09662 | kr.48.31 |
| 1.000 | kr.0.08489 | kr.84.89 |
| 2.500 | kr.0.07258 | kr.181.45 |
| 5.000 | kr.0.06518 | kr.325.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03998 | kr.1,999.00 |
| 100.000 | kr.0.03727 | kr.3,727.00 |
| 150.000 | kr.0.03591 | kr.5,386.50 |
| 250.000 | kr.0.03441 | kr.8,602.50 |
| 350.000 | kr.0.03353 | kr.11,735.50 |
| 500.000 | kr.0.03268 | kr.16,340.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

