
GRM1555C1H151FA01D | |
|---|---|
DigiKey Part Number | 490-8185-2-ND - Tape & Reel (TR) 490-8185-1-ND - Cut Tape (CT) 490-8185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H151FA01D |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H151FA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151F5GACTU | KEMET | 10.649 | 399-14269-1-ND | kr.9.74000 | Direct |
| KGM05ACG1H151FH | KYOCERA AVX | 0 | 478-KGM05ACG1H151FHCT-ND | kr.1.86000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.77000 | kr.0.77 |
| 10 | kr.0.43600 | kr.4.36 |
| 50 | kr.0.30520 | kr.15.26 |
| 100 | kr.0.26410 | kr.26.41 |
| 500 | kr.0.19538 | kr.97.69 |
| 1.000 | kr.0.17429 | kr.174.29 |
| 2.500 | kr.0.15215 | kr.380.38 |
| 5.000 | kr.0.13883 | kr.694.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12422 | kr.1,242.20 |
| 20.000 | kr.0.11547 | kr.2,309.40 |
| 30.000 | kr.0.11109 | kr.3,332.70 |
| 50.000 | kr.0.10624 | kr.5,312.00 |
| 70.000 | kr.0.10340 | kr.7,238.00 |
| 100.000 | kr.0.10068 | kr.10,068.00 |
| Unit Price without VAT: | kr.0.77000 |
|---|---|
| Unit Price with VAT: | kr.0.96250 |

