
GRM1555C1H111GA01D | |
|---|---|
DigiKey Part Number | 490-6195-2-ND - Tape & Reel (TR) 490-6195-1-ND - Cut Tape (CT) 490-6195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H111GA01D |
Description | CAP CER 110PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 110 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H111GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53300 | kr.5.33 |
| 50 | kr.0.37400 | kr.18.70 |
| 100 | kr.0.32590 | kr.32.59 |
| 500 | kr.0.24384 | kr.121.92 |
| 1.000 | kr.0.21873 | kr.218.73 |
| 2.500 | kr.0.19223 | kr.480.58 |
| 5.000 | kr.0.17630 | kr.881.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15854 | kr.1,585.40 |
| 20.000 | kr.0.14808 | kr.2,961.60 |
| 30.000 | kr.0.14284 | kr.4,285.20 |
| 50.000 | kr.0.13704 | kr.6,852.00 |
| 70.000 | kr.0.13364 | kr.9,354.80 |
| 100.000 | kr.0.13038 | kr.13,038.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

