
GRM1555C1H110JA01D | |
|---|---|
DigiKey Part Number | 490-5923-2-ND - Tape & Reel (TR) 490-5923-1-ND - Cut Tape (CT) 490-5923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H110JA01D |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H110JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27800 | kr.2.78 |
| 50 | kr.0.19080 | kr.9.54 |
| 100 | kr.0.16430 | kr.16.43 |
| 500 | kr.0.11920 | kr.59.60 |
| 1.000 | kr.0.10529 | kr.105.29 |
| 2.500 | kr.0.09073 | kr.226.83 |
| 5.000 | kr.0.08198 | kr.409.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06145 | kr.614.50 |
| 20.000 | kr.0.06080 | kr.1,216.00 |
| 30.000 | kr.0.06047 | kr.1,814.10 |
| 50.000 | kr.0.06009 | kr.3,004.50 |
| 70.000 | kr.0.05987 | kr.4,190.90 |
| 100.000 | kr.0.05964 | kr.5,964.00 |
| 120.000 | kr.0.05918 | kr.7,101.60 |
| 240.000 | kr.0.05618 | kr.13,483.20 |
| 250.000 | kr.0.05602 | kr.14,005.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

