Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1H102JA01J

DigiKey Part Number
490-6190-2-ND - Tape & Reel (TR)
490-6190-1-ND - Cut Tape (CT)
490-6190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1H102JA01J
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1H102JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19800kr.1.98
50kr.0.13180kr.6.59
100kr.0.11260kr.11.26
500kr.0.08000kr.40.00
1.000kr.0.07008kr.70.08
2.500kr.0.05965kr.149.12
5.000kr.0.05339kr.266.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03406kr.1,703.00
100.000kr.0.03377kr.3,377.00
150.000kr.0.03362kr.5,043.00
250.000kr.0.03345kr.8,362.50
350.000kr.0.03334kr.11,669.00
500.000kr.0.03299kr.16,495.00
600.000kr.0.03259kr.19,554.00
1.200.000kr.0.03122kr.37,464.00
1.250.000kr.0.03115kr.38,937.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000