Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E561JA01D

DigiKey Part Number
490-11369-2-ND - Tape & Reel (TR)
490-11369-1-ND - Cut Tape (CT)
490-11369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E561JA01D
Description
CAP CER 560PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E561JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55.301
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.09689kr.968.90
20.000kr.0.09596kr.1,919.20
30.000kr.0.09548kr.2,864.40
50.000kr.0.09493kr.4,746.50
70.000kr.0.09424kr.6,596.80
100.000kr.0.09168kr.9,168.00
120.000kr.0.09047kr.10,856.40
240.000kr.0.08703kr.20,887.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.38700kr.3.87
50kr.0.26960kr.13.48
100kr.0.23280kr.23.28
500kr.0.17182kr.85.91
1.000kr.0.15299kr.152.99
2.500kr.0.13320kr.333.00
5.000kr.0.11856kr.592.80
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.70000kr.0.70
10kr.0.38400kr.3.84
50kr.0.26760kr.13.38
100kr.0.23100kr.23.10
500kr.0.17050kr.85.25
1.000kr.0.15181kr.151.81
2.500kr.0.13217kr.330.43
5.000kr.0.11764kr.588.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.70000
Unit Price with VAT:kr.0.87500