
LQW15AN1N5C0ZD | |
|---|---|
DigiKey Part Number | 490-LQW15AN1N5C0ZDTR-ND - Tape & Reel (TR) 490-LQW15AN1N5C0ZDCT-ND - Cut Tape (CT) 490-LQW15AN1N5C0ZDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQW15AN1N5C0ZD |
Description | FIXED IND 1.5NH 1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Wirewound Inductor 1 A 30mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQW15AN1N5C0ZD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 10 @ 250MHz | |
Frequency - Self Resonant | 18GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.74200 | kr.7.42 |
| 100 | kr.0.60800 | kr.60.80 |
| 1.000 | kr.0.50004 | kr.500.04 |
| 5.000 | kr.0.43617 | kr.2,180.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.40336 | kr.4,033.60 |
| 20.000 | kr.0.38037 | kr.7,607.40 |
| 30.000 | kr.0.36754 | kr.11,026.20 |
| 50.000 | kr.0.35201 | kr.17,600.50 |
| 70.000 | kr.0.34216 | kr.23,951.20 |
| 100.000 | kr.0.33202 | kr.33,202.00 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

