
GRM1555C1E3R9CA01D | |
|---|---|
DigiKey Part Number | 490-14581-2-ND - Tape & Reel (TR) 490-14581-1-ND - Cut Tape (CT) 490-14581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E3R9CA01D |
Description | CAP CER 3.9PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E3R9CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 50 | kr.0.14080 | kr.7.04 |
| 100 | kr.0.11980 | kr.11.98 |
| 500 | kr.0.08520 | kr.42.60 |
| 1.000 | kr.0.07469 | kr.74.69 |
| 2.500 | kr.0.06358 | kr.158.95 |
| 5.000 | kr.0.05693 | kr.284.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05000 | kr.500.00 |
| 20.000 | kr.0.04565 | kr.913.00 |
| 30.000 | kr.0.04347 | kr.1,304.10 |
| 50.000 | kr.0.04106 | kr.2,053.00 |
| 70.000 | kr.0.03964 | kr.2,774.80 |
| 100.000 | kr.0.03829 | kr.3,829.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

