330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E331JA01D

DigiKey Part Number
490-8176-2-ND - Tape & Reel (TR)
490-8176-1-ND - Cut Tape (CT)
490-8176-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E331JA01D
Description
CAP CER 330PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
330 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E331JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24.042
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.71000kr.0.71
10kr.0.39200kr.3.92
50kr.0.27000kr.13.50
100kr.0.23340kr.23.34
500kr.0.17168kr.85.84
1.000kr.0.15265kr.152.65
2.500kr.0.13274kr.331.85
5.000kr.0.12076kr.603.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.10774kr.1,077.40
20.000kr.0.09987kr.1,997.40
30.000kr.0.09594kr.2,878.20
50.000kr.0.09157kr.4,578.50
70.000kr.0.08903kr.6,232.10
100.000kr.0.08657kr.8,657.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.71000
Unit Price with VAT:kr.0.88750