Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM1555C1E2R2CA01D | |
|---|---|
DigiKey Part Number | GRM1555C1E2R2CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E2R2CA01D |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E2R2CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R2CA01D | Murata Electronics | 335.501 | 490-5932-1-ND | kr.0.63000 | Upgrade |
| GRM1555C2A2R2CA01D | Murata Electronics | 10.213 | 490-7284-1-ND | kr.0.63000 | Upgrade |
| C0402C229C3GACTU | KEMET | 0 | 399-C0402C229C3GACTUTR-ND | kr.0.41105 | Direct |
| KGM05ACG1E2R2CH | KYOCERA AVX | 0 | 478-KGM05ACG1E2R2CHTR-ND | kr.0.31694 | Direct |
| UMK105CG2R2CV-F | Taiyo Yuden | 13.138 | 587-3179-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.04181 | kr.836.20 |
| Unit Price without VAT: | kr.0.04181 |
|---|---|
| Unit Price with VAT: | kr.0.05226 |






