
GRM1555C1E120GA01D | |
|---|---|
DigiKey Part Number | 490-8169-2-ND - Tape & Reel (TR) 490-8169-1-ND - Cut Tape (CT) 490-8169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E120GA01D |
Description | CAP CER 12PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E120GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26900 | kr.2.69 |
| 50 | kr.0.18300 | kr.9.15 |
| 100 | kr.0.15740 | kr.15.74 |
| 500 | kr.0.10816 | kr.54.08 |
| 1.000 | kr.0.09478 | kr.94.78 |
| 2.500 | kr.0.06326 | kr.158.15 |
| 5.000 | kr.0.06298 | kr.314.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05542 | kr.554.20 |
| 20.000 | kr.0.05483 | kr.1,096.60 |
| 30.000 | kr.0.05452 | kr.1,635.60 |
| 50.000 | kr.0.05417 | kr.2,708.50 |
| 70.000 | kr.0.05396 | kr.3,777.20 |
| 100.000 | kr.0.05375 | kr.5,375.00 |
| 120.000 | kr.0.05365 | kr.6,438.00 |
| 240.000 | kr.0.05311 | kr.12,746.40 |
| 250.000 | kr.0.05296 | kr.13,240.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

