Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E120GA01D

DigiKey Part Number
490-8169-2-ND - Tape & Reel (TR)
490-8169-1-ND - Cut Tape (CT)
490-8169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E120GA01D
Description
CAP CER 12PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
12 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E120GA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137.563
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18300kr.9.15
100kr.0.15740kr.15.74
500kr.0.10816kr.54.08
1.000kr.0.09478kr.94.78
2.500kr.0.06326kr.158.15
5.000kr.0.06298kr.314.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05542kr.554.20
20.000kr.0.05483kr.1,096.60
30.000kr.0.05452kr.1,635.60
50.000kr.0.05417kr.2,708.50
70.000kr.0.05396kr.3,777.20
100.000kr.0.05375kr.5,375.00
120.000kr.0.05365kr.6,438.00
240.000kr.0.05311kr.12,746.40
250.000kr.0.05296kr.13,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000