1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E102JA01D

DigiKey Part Number
490-6169-2-ND - Tape & Reel (TR)
490-6169-1-ND - Cut Tape (CT)
490-6169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E102JA01D
Description
CAP CER 1000PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E102JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H102FA01DMurata Electronics446.268490-6189-1-NDkr.0.82000Upgrade
GRM1555C1H102GA01DMurata Electronics70.337490-8181-1-NDkr.0.63000Upgrade
GRM1555C1H102JA01DMurata Electronics8.121.847490-3244-1-NDkr.0.63000Upgrade
GRM1555C1H102JA01JMurata Electronics201.419490-6190-1-NDkr.0.63000Upgrade
C0402C102J3GACTUKEMET38.912399-C0402C102J3GACTUCT-NDkr.1.46000Direct
In-Stock: 149.909
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31700kr.15.85
100kr.0.27520kr.27.52
500kr.0.20414kr.102.07
1.000kr.0.18240kr.182.40
2.500kr.0.15949kr.398.72
5.000kr.0.14569kr.728.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13053kr.1,305.30
20.000kr.0.12147kr.2,429.40
30.000kr.0.11694kr.3,508.20
50.000kr.0.11192kr.5,596.00
70.000kr.0.10898kr.7,628.60
100.000kr.0.10616kr.10,616.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500