
GRM153R61A105ME95D | |
|---|---|
DigiKey Part Number | 490-14577-2-ND - Tape & Reel (TR) 490-14577-1-ND - Cut Tape (CT) 490-14577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153R61A105ME95D |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153R61A105ME95D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.35900 | kr.3.59 |
| 50 | kr.0.24740 | kr.12.37 |
| 100 | kr.0.21350 | kr.21.35 |
| 500 | kr.0.15614 | kr.78.07 |
| 1.000 | kr.0.13865 | kr.138.65 |
| 2.500 | kr.0.12020 | kr.300.50 |
| 5.000 | kr.0.10912 | kr.545.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09716 | kr.971.60 |
| 20.000 | kr.0.08989 | kr.1,797.80 |
| 30.000 | kr.0.08625 | kr.2,587.50 |
| 50.000 | kr.0.08222 | kr.4,111.00 |
| 70.000 | kr.0.07986 | kr.5,590.20 |
| 100.000 | kr.0.07760 | kr.7,760.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

