
GRM153R60J225ME95D | |
|---|---|
DigiKey Part Number | 490-14456-2-ND - Tape & Reel (TR) 490-14456-1-ND - Cut Tape (CT) 490-14456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153R60J225ME95D |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153R60J225ME95D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.34900 | kr.3.49 |
| 50 | kr.0.23960 | kr.11.98 |
| 100 | kr.0.20670 | kr.20.67 |
| 500 | kr.0.15128 | kr.75.64 |
| 1.000 | kr.0.13422 | kr.134.22 |
| 2.500 | kr.0.11633 | kr.290.82 |
| 5.000 | kr.0.10555 | kr.527.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09394 | kr.939.40 |
| 20.000 | kr.0.08687 | kr.1,737.40 |
| 30.000 | kr.0.08333 | kr.2,499.90 |
| 50.000 | kr.0.07941 | kr.3,970.50 |
| 70.000 | kr.0.07712 | kr.5,398.40 |
| 100.000 | kr.0.07492 | kr.7,492.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

