
GRM153R60J105ME15D | |
|---|---|
DigiKey Part Number | 490-16600-2-ND - Tape & Reel (TR) 490-16600-1-ND - Cut Tape (CT) 490-16600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153R60J105ME15D |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153R60J105ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.30400 | kr.3.04 |
| 50 | kr.0.20660 | kr.10.33 |
| 100 | kr.0.17750 | kr.17.75 |
| 500 | kr.0.12896 | kr.64.48 |
| 1.000 | kr.0.11406 | kr.114.06 |
| 2.500 | kr.0.09837 | kr.245.93 |
| 5.000 | kr.0.08894 | kr.444.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.07886 | kr.788.60 |
| 20.000 | kr.0.07268 | kr.1,453.60 |
| 30.000 | kr.0.06958 | kr.2,087.40 |
| 50.000 | kr.0.06615 | kr.3,307.50 |
| 70.000 | kr.0.06414 | kr.4,489.80 |
| 100.000 | kr.0.06222 | kr.6,222.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

