Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM152R61A104ME19D

DigiKey Part Number
490-10009-2-ND - Tape & Reel (TR)
490-10009-1-ND - Cut Tape (CT)
490-10009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM152R61A104ME19D
Description
CAP CER 0.1UF 10V X5R 0402
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM152R61A104ME19D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.990
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.61400kr.6.14
50kr.0.43400kr.21.70
100kr.0.37890kr.37.89
500kr.0.28660kr.143.30
1.000kr.0.25818kr.258.18
2.500kr.0.22828kr.570.70
5.000kr.0.21027kr.1,051.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.18694kr.3,738.80
40.000kr.0.17729kr.7,091.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250