470 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H471MA12J

DigiKey Part Number
490-GRM033R71H471MA12JTR-ND - Tape & Reel (TR)
490-GRM033R71H471MA12JCT-ND - Cut Tape (CT)
490-GRM033R71H471MA12JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H471MA12J
Description
CAP CER 470PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
470 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H471MA12J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84.341
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05780kr.2.89
100kr.0.04890kr.4.89
500kr.0.03330kr.16.65
1.000kr.0.02868kr.28.68
2.500kr.0.02371kr.59.27
5.000kr.0.02078kr.103.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01390kr.695.00
100.000kr.0.01268kr.1,268.00
150.000kr.0.01207kr.1,810.50
250.000kr.0.01140kr.2,850.00
350.000kr.0.01100kr.3,850.00
500.000kr.0.01062kr.5,310.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000