
GRM033R71H471KA12J | |
|---|---|
DigiKey Part Number | 490-GRM033R71H471KA12JTR-ND - Tape & Reel (TR) 490-GRM033R71H471KA12JCT-ND - Cut Tape (CT) 490-GRM033R71H471KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H471KA12J |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H471KA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09600 | kr.0.96 |
| 50 | kr.0.06300 | kr.3.15 |
| 100 | kr.0.05270 | kr.5.27 |
| 500 | kr.0.03600 | kr.18.00 |
| 1.000 | kr.0.03093 | kr.30.93 |
| 2.500 | kr.0.02567 | kr.64.17 |
| 5.000 | kr.0.02253 | kr.112.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01516 | kr.758.00 |
| 100.000 | kr.0.01386 | kr.1,386.00 |
| 150.000 | kr.0.01321 | kr.1,981.50 |
| 250.000 | kr.0.01249 | kr.3,122.50 |
| 350.000 | kr.0.01206 | kr.4,221.00 |
| 500.000 | kr.0.01166 | kr.5,830.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

