150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H151KA12D

DigiKey Part Number
490-16748-2-ND - Tape & Reel (TR)
490-16748-1-ND - Cut Tape (CT)
490-16748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H151KA12D
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H151KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R9BB151YAGEO23.94013-CC0201KRX7R9BB151CT-NDkr.0.63000Direct
CC0201JRX7R9BB151YAGEO24.13013-CC0201JRX7R9BB151CT-NDkr.0.63000Upgrade
C0603X7R1H151KTDK4445-7255-1-NDkr.0.63000Parametric Equivalent
CGA1A2X7R1H151K030BATDK14.068445-12107-1-NDkr.0.63000Parametric Equivalent
GMC02X7R151K50NTCal-Chip Electronics, Inc.15.0004713-GMC02X7R151K50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.12700kr.1.27
50kr.0.08500kr.4.25
100kr.0.07160kr.7.16
500kr.0.04984kr.24.92
1.000kr.0.04318kr.43.18
2.500kr.0.03619kr.90.47
5.000kr.0.03200kr.160.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01498kr.224.70
30.000kr.0.01341kr.402.30
45.000kr.0.01263kr.568.35
75.000kr.0.01176kr.882.00
105.000kr.0.01125kr.1,181.25
150.000kr.0.01077kr.1,615.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750