150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H151KA12D

DigiKey Part Number
490-16748-2-ND - Tape & Reel (TR)
490-16748-1-ND - Cut Tape (CT)
490-16748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H151KA12D
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H151KA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
50kr.0.08240kr.4.12
100kr.0.06940kr.6.94
500kr.0.04810kr.24.05
1.000kr.0.04038kr.40.38
2.500kr.0.03495kr.87.38
5.000kr.0.03092kr.154.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02364kr.354.60
30.000kr.0.01141kr.342.30
45.000kr.0.01092kr.491.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000