
GRM033R71E681KA01D | |
|---|---|
DigiKey Part Number | 490-3182-2-ND - Tape & Reel (TR) 490-3182-1-ND - Cut Tape (CT) 490-3182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E681KA01D |
Description | CAP CER 680PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E681KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01549 | kr.232.35 |
| 30.000 | kr.0.01387 | kr.416.10 |
| 45.000 | kr.0.01307 | kr.588.15 |
| 75.000 | kr.0.01217 | kr.912.75 |
| 105.000 | kr.0.01165 | kr.1,223.25 |
| 150.000 | kr.0.01115 | kr.1,672.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08400 | kr.0.84 |
| 50 | kr.0.05520 | kr.2.76 |
| 100 | kr.0.04570 | kr.4.57 |
| 500 | kr.0.03124 | kr.15.62 |
| 1.000 | kr.0.02675 | kr.26.75 |
| 2.500 | kr.0.02212 | kr.55.30 |
| 5.000 | kr.0.01935 | kr.96.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08400 | kr.0.84 |
| 50 | kr.0.05280 | kr.2.64 |
| 100 | kr.0.04370 | kr.4.37 |
| 500 | kr.0.02970 | kr.14.85 |
| 1.000 | kr.0.02553 | kr.25.53 |
| 2.500 | kr.0.02106 | kr.52.65 |
| 5.000 | kr.0.01843 | kr.92.15 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

