
GRM033R71E681JA01D | |
|---|---|
DigiKey Part Number  | 490-GRM033R71E681JA01DTR-ND - Tape & Reel (TR) 490-GRM033R71E681JA01DCT-ND - Cut Tape (CT) 490-GRM033R71E681JA01DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM033R71E681JA01D  | 
Description  | CAP CER MLCC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 680 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | GRM033R71E681JA01D Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0201 (0603 Metric)  | |
Size / Dimension  | 0.024" L x 0.012" W (0.60mm x 0.30mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.013" (0.33mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.10200 | kr.1.02 | 
| 50 | kr.0.06660 | kr.3.33 | 
| 100 | kr.0.05630 | kr.5.63 | 
| 500 | kr.0.03892 | kr.19.46 | 
| 1.000 | kr.0.03354 | kr.33.54 | 
| 2.500 | kr.0.02793 | kr.69.83 | 
| 5.000 | kr.0.02459 | kr.122.95 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.01411 | kr.211.65 | 
| 30.000 | kr.0.01392 | kr.417.60 | 
| 45.000 | kr.0.01383 | kr.622.35 | 
| 75.000 | kr.0.01372 | kr.1,029.00 | 
| 105.000 | kr.0.01365 | kr.1,433.25 | 
| 150.000 | kr.0.01359 | kr.2,038.50 | 
| 180.000 | kr.0.01356 | kr.2,440.80 | 
| 360.000 | kr.0.01345 | kr.4,842.00 | 
| 375.000 | kr.0.01345 | kr.5,043.75 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 

