
GRM033R71E332MA12J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E332MA12JTR-ND - Tape & Reel (TR) 490-GRM033R71E332MA12JCT-ND - Cut Tape (CT) 490-GRM033R71E332MA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E332MA12J |
Description | CAP CER 3300PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E332MA12J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 50 | kr.0.05780 | kr.2.89 |
| 100 | kr.0.04890 | kr.4.89 |
| 500 | kr.0.03330 | kr.16.65 |
| 1.000 | kr.0.02868 | kr.28.68 |
| 2.500 | kr.0.02371 | kr.59.27 |
| 5.000 | kr.0.02078 | kr.103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01390 | kr.695.00 |
| 100.000 | kr.0.01268 | kr.1,268.00 |
| 150.000 | kr.0.01207 | kr.1,810.50 |
| 250.000 | kr.0.01140 | kr.2,850.00 |
| 350.000 | kr.0.01100 | kr.3,850.00 |
| 500.000 | kr.0.01062 | kr.5,310.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

