3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E332MA12D

DigiKey Part Number
490-GRM033R71E332MA12DTR-ND - Tape & Reel (TR)
490-GRM033R71E332MA12DCT-ND - Cut Tape (CT)
490-GRM033R71E332MA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E332MA12D
Description
CAP CER 3300PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E332MA12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58.147
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.09000kr.0.90
50kr.0.05920kr.2.96
100kr.0.04950kr.4.95
500kr.0.03382kr.16.91
1.000kr.0.02906kr.29.06
2.500kr.0.02410kr.60.25
5.000kr.0.02113kr.105.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01417kr.212.55
30.000kr.0.01399kr.419.70
45.000kr.0.01389kr.625.05
75.000kr.0.01378kr.1,033.50
105.000kr.0.01354kr.1,421.70
150.000kr.0.01298kr.1,947.00
180.000kr.0.01271kr.2,287.80
360.000kr.0.01223kr.4,402.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000