
GRM033R71E331KA01J | |
|---|---|
DigiKey Part Number | 490-8162-2-ND - Tape & Reel (TR) 490-8162-1-ND - Cut Tape (CT) 490-8162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E331KA01J |
Description | CAP CER 330PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E331KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08200 | kr.0.82 |
| 50 | kr.0.05460 | kr.2.73 |
| 100 | kr.0.04560 | kr.4.56 |
| 500 | kr.0.03106 | kr.15.53 |
| 1.000 | kr.0.02663 | kr.26.63 |
| 2.500 | kr.0.02201 | kr.55.02 |
| 5.000 | kr.0.01926 | kr.96.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01320 | kr.660.00 |
| 100.000 | kr.0.01202 | kr.1,202.00 |
| 150.000 | kr.0.01144 | kr.1,716.00 |
| 250.000 | kr.0.01079 | kr.2,697.50 |
| 350.000 | kr.0.01041 | kr.3,643.50 |
| 500.000 | kr.0.01004 | kr.5,020.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

