
GRM033R71E222MA12D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E222MA12DTR-ND - Tape & Reel (TR) 490-GRM033R71E222MA12DCT-ND - Cut Tape (CT) 490-GRM033R71E222MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E222MA12D |
Description | CAP CER 2200PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E222MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.09000 | kr.0.90 |
| 50 | kr.0.05780 | kr.2.89 |
| 100 | kr.0.04890 | kr.4.89 |
| 500 | kr.0.03330 | kr.16.65 |
| 1.000 | kr.0.02868 | kr.28.68 |
| 2.500 | kr.0.02371 | kr.59.27 |
| 5.000 | kr.0.02078 | kr.103.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01667 | kr.250.05 |
| 30.000 | kr.0.01496 | kr.448.80 |
| 45.000 | kr.0.01410 | kr.634.50 |
| 75.000 | kr.0.01316 | kr.987.00 |
| 105.000 | kr.0.01260 | kr.1,323.00 |
| 150.000 | kr.0.01207 | kr.1,810.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

