
GRM033R71E221KA01D | |
---|---|
DigiKey Part Number | 490-3176-2-ND - Tape & Reel (TR) 490-3176-1-ND - Cut Tape (CT) 490-3176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E221KA01D |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E221KA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.14100 | kr.1.41 |
50 | kr.0.09220 | kr.4.61 |
100 | kr.0.07810 | kr.7.81 |
500 | kr.0.05196 | kr.25.98 |
1.000 | kr.0.04019 | kr.40.19 |
2.500 | kr.0.02982 | kr.74.55 |
5.000 | kr.0.02499 | kr.124.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.01520 | kr.228.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |