
GRM033R71E121KA01D | |
|---|---|
DigiKey Part Number | 490-3173-2-ND - Tape & Reel (TR) 490-3173-1-ND - Cut Tape (CT) 490-3173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E121KA01D |
Description | CAP CER 120PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E121KA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.07700 | kr.0.77 |
| 50 | kr.0.05140 | kr.2.57 |
| 100 | kr.0.04310 | kr.4.31 |
| 500 | kr.0.02920 | kr.14.60 |
| 1.000 | kr.0.02501 | kr.25.01 |
| 2.500 | kr.0.02068 | kr.51.70 |
| 5.000 | kr.0.01808 | kr.90.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01417 | kr.212.55 |
| 30.000 | kr.0.01360 | kr.408.00 |
| 45.000 | kr.0.01281 | kr.576.45 |
| 75.000 | kr.0.01199 | kr.899.25 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

