Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E102KA01J

DigiKey Part Number
490-8161-2-ND - Tape & Reel (TR)
490-8161-1-ND - Cut Tape (CT)
490-8161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E102KA01J
Description
CAP CER 1000PF 25V X7R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E102KA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76.286
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01805kr.902.50
100.000kr.0.01272kr.1,272.00
150.000kr.0.01211kr.1,816.50
250.000kr.0.01143kr.2,857.50
350.000kr.0.01104kr.3,864.00
500.000kr.0.01066kr.5,330.00
600.000kr.0.01048kr.6,288.00
1.200.000kr.0.00987kr.11,844.00
1.250.000kr.0.00984kr.12,300.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.65000kr.0.65
10kr.0.08400kr.0.84
50kr.0.05540kr.2.77
100kr.0.04640kr.4.64
500kr.0.03186kr.15.93
1.000kr.0.02735kr.27.35
2.500kr.0.02265kr.56.62
5.000kr.0.01985kr.99.25
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08300kr.0.83
50kr.0.05500kr.2.75
100kr.0.04610kr.4.61
500kr.0.03162kr.15.81
1.000kr.0.02714kr.27.14
2.500kr.0.02248kr.56.20
5.000kr.0.01970kr.98.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000