
GRM033R71E102JA01D | |
|---|---|
DigiKey Part Number | 490-16360-2-ND - Tape & Reel (TR) 490-16360-1-ND - Cut Tape (CT) 490-16360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E102JA01D |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E102JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.10300 | kr.1.03 |
| 50 | kr.0.06820 | kr.3.41 |
| 100 | kr.0.05720 | kr.5.72 |
| 500 | kr.0.03922 | kr.19.61 |
| 1.000 | kr.0.03382 | kr.33.82 |
| 2.500 | kr.0.02816 | kr.70.40 |
| 5.000 | kr.0.02476 | kr.123.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01999 | kr.299.85 |
| 30.000 | kr.0.01801 | kr.540.30 |
| 45.000 | kr.0.01702 | kr.765.90 |
| 75.000 | kr.0.01592 | kr.1,194.00 |
| 105.000 | kr.0.01528 | kr.1,604.40 |
| 150.000 | kr.0.01466 | kr.2,199.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

