100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71E101KA01J

DigiKey Part Number
490-GRM033R71E101KA01JTR-ND - Tape & Reel (TR)
490-GRM033R71E101KA01JCT-ND - Cut Tape (CT)
490-GRM033R71E101KA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71E101KA01J
Description
CAP CER 100PF 25V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71E101KA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82.762
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08200kr.0.82
50kr.0.05320kr.2.66
100kr.0.04440kr.4.44
500kr.0.03018kr.15.09
1.000kr.0.02593kr.25.93
2.500kr.0.02143kr.53.58
5.000kr.0.01873kr.93.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.01244kr.622.00
100.000kr.0.01132kr.1,132.00
150.000kr.0.01077kr.1,615.50
250.000kr.0.01015kr.2,537.50
350.000kr.0.00979kr.3,426.50
500.000kr.0.00945kr.4,725.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750