330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C331KA01D

DigiKey Part Number
490-11359-2-ND - Tape & Reel (TR)
490-11359-1-ND - Cut Tape (CT)
490-11359-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C331KA01D
Description
CAP CER 330PF 16V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C331KA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 265.837
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
50kr.0.05700kr.2.85
100kr.0.04820kr.4.82
500kr.0.03284kr.16.42
1.000kr.0.02828kr.28.28
2.500kr.0.02338kr.58.45
5.000kr.0.02049kr.102.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01644kr.246.60
30.000kr.0.01475kr.442.50
45.000kr.0.01391kr.625.95
75.000kr.0.01297kr.972.75
105.000kr.0.01243kr.1,305.15
150.000kr.0.01190kr.1,785.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750