220 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71C221JA01D

DigiKey Part Number
490-GRM033R71C221JA01DTR-ND - Tape & Reel (TR)
490-GRM033R71C221JA01DCT-ND - Cut Tape (CT)
490-GRM033R71C221JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71C221JA01D
Description
CAP CER MLCC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 pF ±5% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71C221JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.060
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12900kr.1.29
50kr.0.08620kr.4.31
100kr.0.07200kr.7.20
500kr.0.05028kr.25.14
1.000kr.0.04366kr.43.66
2.500kr.0.03662kr.91.55
5.000kr.0.03242kr.162.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02374kr.356.10
30.000kr.0.02147kr.644.10
45.000kr.0.02034kr.915.30
75.000kr.0.01908kr.1,431.00
105.000kr.0.01834kr.1,925.70
150.000kr.0.01764kr.2,646.00
180.000kr.0.01730kr.3,114.00
360.000kr.0.01618kr.5,824.80
375.000kr.0.01612kr.6,045.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000