
GRM033R71C182KA88D | |
|---|---|
DigiKey Part Number | 490-12689-2-ND - Tape & Reel (TR) 490-12689-1-ND - Cut Tape (CT) 490-12689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C182KA88D |
Description | CAP CER 1800PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C182KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08400 | kr.0.84 |
| 50 | kr.0.05400 | kr.2.70 |
| 100 | kr.0.04500 | kr.4.50 |
| 500 | kr.0.03060 | kr.15.30 |
| 1.000 | kr.0.02630 | kr.26.30 |
| 2.500 | kr.0.02173 | kr.54.32 |
| 5.000 | kr.0.01899 | kr.94.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01519 | kr.227.85 |
| 30.000 | kr.0.01360 | kr.408.00 |
| 45.000 | kr.0.01281 | kr.576.45 |
| 75.000 | kr.0.01193 | kr.894.75 |
| 105.000 | kr.0.01141 | kr.1,198.05 |
| 150.000 | kr.0.01092 | kr.1,638.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

