
GRM033R71C102KA01J | |
|---|---|
DigiKey Part Number | 490-7613-2-ND - Tape & Reel (TR) 490-7613-1-ND - Cut Tape (CT) 490-7613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C102KA01J |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C102KA01J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.01391 | kr.695.50 |
| 100.000 | kr.0.01272 | kr.1,272.00 |
| 150.000 | kr.0.01214 | kr.1,821.00 |
| 250.000 | kr.0.01104 | kr.2,760.00 |
| 500.000 | kr.0.01066 | kr.5,330.00 |
| 600.000 | kr.0.01048 | kr.6,288.00 |
| 1.200.000 | kr.0.00987 | kr.11,844.00 |
| 1.250.000 | kr.0.00984 | kr.12,300.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.08400 | kr.0.84 |
| 50 | kr.0.05540 | kr.2.77 |
| 100 | kr.0.04640 | kr.4.64 |
| 500 | kr.0.03186 | kr.15.93 |
| 1.000 | kr.0.02735 | kr.27.35 |
| 2.500 | kr.0.02265 | kr.56.62 |
| 5.000 | kr.0.01985 | kr.99.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.08300 | kr.0.83 |
| 50 | kr.0.05500 | kr.2.75 |
| 100 | kr.0.04610 | kr.4.61 |
| 500 | kr.0.03162 | kr.15.81 |
| 1.000 | kr.0.02714 | kr.27.14 |
| 2.500 | kr.0.02248 | kr.56.20 |
| 5.000 | kr.0.01970 | kr.98.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

