
GRM033R71C102KA01D | |
|---|---|
DigiKey Part Number | 490-6147-2-ND - Tape & Reel (TR) 490-6147-1-ND - Cut Tape (CT) 490-6147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C102KA01D |
Description | CAP CER 1000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C102KA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.08200 | kr.0.82 |
| 50 | kr.0.05320 | kr.2.66 |
| 100 | kr.0.04440 | kr.4.44 |
| 500 | kr.0.03018 | kr.15.09 |
| 1.000 | kr.0.02593 | kr.25.93 |
| 2.500 | kr.0.02143 | kr.53.58 |
| 5.000 | kr.0.01873 | kr.93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.01498 | kr.224.70 |
| 30.000 | kr.0.01341 | kr.402.30 |
| 45.000 | kr.0.01263 | kr.568.35 |
| 75.000 | kr.0.01176 | kr.882.00 |
| 105.000 | kr.0.01125 | kr.1,181.25 |
| 150.000 | kr.0.01077 | kr.1,615.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

