3300 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71A332JA01D

DigiKey Part Number
490-17826-2-ND - Tape & Reel (TR)
490-17826-1-ND - Cut Tape (CT)
490-17826-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71A332JA01D
Description
CAP CER 3300PF 10V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71A332JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 91.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.10300kr.1.03
50kr.0.06680kr.3.34
100kr.0.05590kr.5.59
500kr.0.03858kr.19.29
1.000kr.0.03318kr.33.18
2.500kr.0.02760kr.69.00
5.000kr.0.02425kr.121.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01956kr.293.40
30.000kr.0.01761kr.528.30
45.000kr.0.01664kr.748.80
75.000kr.0.01556kr.1,167.00
105.000kr.0.01493kr.1,567.65
150.000kr.0.01433kr.2,149.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000