
GRM033R70J103JA01D | |
|---|---|
DigiKey Part Number | 490-16599-2-ND - Tape & Reel (TR) 490-16599-1-ND - Cut Tape (CT) 490-16599-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R70J103JA01D |
Description | CAP CER 10000PF 6.3V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R70J103JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.11400 | kr.1.14 |
| 50 | kr.0.07360 | kr.3.68 |
| 100 | kr.0.06210 | kr.6.21 |
| 500 | kr.0.04286 | kr.21.43 |
| 1.000 | kr.0.03703 | kr.37.03 |
| 2.500 | kr.0.03089 | kr.77.23 |
| 5.000 | kr.0.02721 | kr.136.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02205 | kr.330.75 |
| 30.000 | kr.0.01992 | kr.597.60 |
| 45.000 | kr.0.01885 | kr.848.25 |
| 75.000 | kr.0.01767 | kr.1,325.25 |
| 105.000 | kr.0.01698 | kr.1,782.90 |
| 150.000 | kr.0.01631 | kr.2,446.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

