10000 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R70J103JA01D

DigiKey Part Number
490-16599-2-ND - Tape & Reel (TR)
490-16599-1-ND - Cut Tape (CT)
490-16599-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R70J103JA01D
Description
CAP CER 10000PF 6.3V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 6.3V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R70J103JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 257.163
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.11400kr.1.14
50kr.0.07360kr.3.68
100kr.0.06210kr.6.21
500kr.0.04286kr.21.43
1.000kr.0.03703kr.37.03
2.500kr.0.03089kr.77.23
5.000kr.0.02721kr.136.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02205kr.330.75
30.000kr.0.01992kr.597.60
45.000kr.0.01885kr.848.25
75.000kr.0.01767kr.1,325.25
105.000kr.0.01698kr.1,782.90
150.000kr.0.01631kr.2,446.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750