GRM033R61H102KA12D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Walsin Technology Corporation
In Stock: 34.627
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.02331
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.000
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.08562
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.08562
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.06920
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61H102KA12D

DigiKey Part Number
490-GRM033R61H102KA12DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R61H102KA12D
Description
CAP CER 1000PF 50V X5R 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0201X102K500CTWalsin Technology Corporation34.6271292-0201X102K500CT-NDkr.0.63000Parametric Equivalent
CC0201KRX5R9BB102YAGEO013-CC0201KRX5R9BB102TR-NDkr.0.02331Parametric Equivalent
GMC02X5R102K50NTCal-Chip Electronics, Inc.10.0004713-GMC02X5R102K50NTCT-NDkr.0.63000Parametric Equivalent
MLASU063SB5102KFNA01Taiyo Yuden0587-MLASU063SB5102KFNA01TR-NDkr.0.08562Parametric Equivalent
MSASU063SB5102KFNA01Taiyo Yuden0587-MSASU063SB5102KFNA01TR-NDkr.0.08562Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.000kr.0.01176kr.882.00
Unit Price without VAT:kr.0.01176
Unit Price with VAT:kr.0.01470