680 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R61E681KA01D

DigiKey Part Number
490-17032-2-ND - Tape & Reel (TR)
490-17032-1-ND - Cut Tape (CT)
490-17032-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R61E681KA01D
Description
CAP CER 680PF 25V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
680 pF ±10% 25V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R61E681KA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.08400kr.0.84
50kr.0.05400kr.2.70
100kr.0.04500kr.4.50
500kr.0.03060kr.15.30
1.000kr.0.02630kr.26.30
2.500kr.0.02173kr.54.32
5.000kr.0.01899kr.94.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.01519kr.227.85
30.000kr.0.01360kr.408.00
45.000kr.0.01281kr.576.45
75.000kr.0.01193kr.894.75
105.000kr.0.01141kr.1,198.05
150.000kr.0.01092kr.1,638.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000